NetAlly EU-WIFI-BT-USB USB Adapter for Network Test and Measurement
- RS Stock No.:
- 468-552
- Distrelec Article No.:
- 301-09-964
- Mfr. Part No.:
- EU-WIFI-BT-USB
- Manufacturer:
- NetAlly
Subtotal (1 unit)*
PHP9,932.90
(exc. VAT)
PHP11,124.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,932.90 |
*price indicative
- RS Stock No.:
- 468-552
- Distrelec Article No.:
- 301-09-964
- Mfr. Part No.:
- EU-WIFI-BT-USB
- Manufacturer:
- NetAlly
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NetAlly | |
| Accessory Type | USB Adapter | |
| Product Type | Adapter | |
| For Use With | Network Test and Measurement | |
| Model Number | EU-WIFI-BT-USB | |
| Standards/Approvals | EMC, IEC 61326-1:2013, UL, CISPR 11, IEC 61010-1:2010, 47 CFR Part 15 | |
| Select all | ||
|---|---|---|
Brand NetAlly | ||
Accessory Type USB Adapter | ||
Product Type Adapter | ||
For Use With Network Test and Measurement | ||
Model Number EU-WIFI-BT-USB | ||
Standards/Approvals EMC, IEC 61326-1:2013, UL, CISPR 11, IEC 61010-1:2010, 47 CFR Part 15 | ||
- COO (Country of Origin):
- CN
The NetAlly Edimax n150 Wi-Fi & Bluetooth USB Adapter for Europe is compatible with the Linkrunner G2.
Provides Wi-Fi and Bluetooth connectivity
Compact and portable USB adapter design
Ideal for enhancing network performance
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick