Teltonika TSF010000000 Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 756-307
- Mfr. Part No.:
- TSF010000000
- Manufacturer:
- Teltonika
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,793.06
(exc. VAT)
PHP4,248.23
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,793.06 |
*price indicative
- RS Stock No.:
- 756-307
- Mfr. Part No.:
- TSF010000000
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 100Mbps | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | TSF010000000 | |
| Number of RJ-45 Ports | 5 | |
| Depth | 50mm | |
| Height | 28mm | |
| Width | 113mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 100Mbps | ||
Desktop/Rack Mount DIN Rail | ||
Model Number TSF010000000 | ||
Number of RJ-45 Ports 5 | ||
Depth 50mm | ||
Height 28mm | ||
Width 113mm | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
