HARTING 24035042220 Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 737-576
- Mfr. Part No.:
- 24035042220
- Manufacturer:
- HARTING
N
Subtotal (1 unit)*
PHP178,679.62
(exc. VAT)
PHP200,121.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP178,679.62 |
*price indicative
- RS Stock No.:
- 737-576
- Mfr. Part No.:
- 24035042220
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Switch | |
| Number of Ports | 6 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbit/s | |
| Model Number | 24035042220 | |
| Number of RJ-45 Ports | 4 | |
| Depth | 125.76mm | |
| Height | 142mm | |
| Width | 60mm | |
| Standards/Approvals | IEC 60068-2-6 | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Switch | ||
Number of Ports 6 | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbit/s | ||
Model Number 24035042220 | ||
Number of RJ-45 Ports 4 | ||
Depth 125.76mm | ||
Height 142mm | ||
Width 60mm | ||
Standards/Approvals IEC 60068-2-6 | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Full Gigabit Ethernet Basic PoE+ 24 V DC/DC is an unmanaged Ethernet switch designed for high bandwidth requirements in industrial environments. It features up to 7 gigabit Ethernet ports, enabling cost-efficient network expansion while providing Power over Ethernet capabilities.
Features & Benefits
Use of PoE+ with 24 V DC supply allows for flexible power options
Energy supply of up to 4 Terminal devices via PoE+ (137 watts) supports multiple devices
Full gigabit Ethernet, non-blocking switch architecture ensures high data throughput
Support of jumbo frames enhances performance for large data packets
Surge protection and reverse polarity protection increase system reliability
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket simplifies installation in various settings
Applications
Used in industrial automation systems for seamless connectivity
Suitable for control panels and switchgear assemblies in manufacturing
Employed in electrical distribution systems for efficient power management
Installed in outdoor electrical enclosures for robust environmental protection
Used in machine tool and motor control systems for reliable operation
Is this product compliant with industry standards?
Yes, it meets standards such as CE, cULus, and FCC CFR 47 Part 15.
Related links
- HARTING Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- HARTING 24030042120 Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- HARTING 24035042130 Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- HARTING 24030060020 Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- HARTING 24034051120 Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- HARTING 24030042220 Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-S50 Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- HARTING 3060GB-A-PP Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
