Draytek VSQ2200X-K Managed 16 Port Managed Switch
- RS Stock No.:
- 708-004
- Mfr. Part No.:
- VSQ2200X-K
- Manufacturer:
- Draytek
N
This image is representative of the product range
Subtotal (1 unit)*
PHP49,367.76
(exc. VAT)
PHP55,291.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,367.76 |
*price indicative
- RS Stock No.:
- 708-004
- Mfr. Part No.:
- VSQ2200X-K
- Manufacturer:
- Draytek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Draytek | |
| Number of Ports | 16 | |
| Product Type | Managed Switch | |
| Switch Type | Managed | |
| Network Speed | 2500Mbps | |
| Number of RJ-45 Ports | 16 | |
| Number of SFP Ports | 4 | |
| Model Number | VSQ2200X-K | |
| Select all | ||
|---|---|---|
Brand Draytek | ||
Number of Ports 16 | ||
Product Type Managed Switch | ||
Switch Type Managed | ||
Network Speed 2500Mbps | ||
Number of RJ-45 Ports 16 | ||
Number of SFP Ports 4 | ||
Model Number VSQ2200X-K | ||
- COO (Country of Origin):
- TW
The Draytek VigorSwitch Q2200x is a 2.5 Gigabit L2+ Managed switch with 16 2.5GbE ports, and 4 additional independent SFP+ 10Gbps interfaces. Ideal for usage with devices where there are throughput demands beyond 1Gbps such as high-speed access points, high bandwidth video or network attached storage. Supported layer 3 features such as a DHCP Server and, VLAN Routing help with network stability and efficiency. The VigorSwitch Q2200x can be managed in a standalone mode or provisioned and monitored through the VigorACS management platform or a DrayTek Vigor routers Central Switch Management. Easily provision the VLAN configuration through the router and clone switch configurations. Drastically reduce the setup time required for a complex network, with VLANs spanning multiple switches.
Console Port
VLAN Routing and Static Route with DHCP server/relay
QoS for Application traffic prioritisation
Access Control List (ACL)
Port Mirroring and Link Aggregation
IGMP Snooping and Querying
IPv4 and IPv6 Support with IP Conflict Prevention
Centrally managed or standalone operation
Related links
- Draytek VSPQ2200XB-K Managed 16 Port Managed Switch Power Over Ethernet
- TP-Link ES216G Managed 16 Port Managed Switch
- Draytek VSFX2120-K Managed 13 Port Managed Switch
- Draytek VSG1080-K Managed 8 Port Managed Switch
- Draytek VSG1282-K Managed 28 Port Managed Switch
- Draytek VSG2100-K Managed 10 Port Managed Switch
- Draytek VSG2540XS-K Managed 54 Port Managed Switch
- Draytek VSP1282-K Managed 28 Port Managed Switch Power Over Ethernet
