- RS Stock No.:
- 387-7588
- Mfr. Part No.:
- 852-05009 387-7588
- Manufacturer:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 387-7588
- Mfr. Part No.:
- 852-05009 387-7588
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Datacomm Modules
50x 25 clip in modules fit bevelled and flat faceplates
RJ45 wiring to 568B
RJ45 wiring to 568B
Specifications
Attribute | Value |
---|---|
Type | Outlet |
LAN Category | Cat5e |
Number of Outlets | 1 |
Shield Type | UTP |
Interface Type | RJ45 |
Number of Ways | 1 |
Length | 50mm |
Width | 25mm |
Depth | 36.85mm |