MOXA 8 Port PCIe RS422, RS232, RS485 Network Card
- RS Stock No.:
- 285-7287
- Distrelec Article No.:
- 110-74-402
- Mfr. Part No.:
- CP-118EL-A
- Manufacturer:
- MOXA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-7287
- Distrelec Article No.:
- 110-74-402
- Mfr. Part No.:
- CP-118EL-A
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Network Card | |
| Bus Type | PCIe | |
| Interface Type | RS422, RS232, RS485 | |
| Number of Ports | 8 | |
| Maximum Data Transfer Rate | 921.6kbps | |
| Standards/Approvals | FCC, CE | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Network Card | ||
Bus Type PCIe | ||
Interface Type RS422, RS232, RS485 | ||
Number of Ports 8 | ||
Maximum Data Transfer Rate 921.6kbps | ||
Standards/Approvals FCC, CE | ||
- COO (Country of Origin):
- TW
CP-118EL-A w/o Cable
Moxa 8 port PCIE RS232/422/485 serial board (Rev. A) (requires cable)
The smart 8-port PCI Express board is a top choice for industrial automation engineers and system integrators. With a maximum baud rate of 921.6kbps, this board supports RS-232, RS-422, and RS-485 configurations. It comes with drivers for Windows, Linux, and UNIX operating systems, making it versatile and easy to maintain.
PCI Express 1.0 compliant
Supports baud rates up to 921.6kbps
Configurable for RS-232, RS-422, or RS-485
Compact low-profile form factor
Drivers provided for Windows, Linux, and UNIX
128-byte FIFO and flow control
Full modem control signals for peripheral compatibility
Related links
- MOXA 8 Port PCIe RS232 Network Card
- MOXA 8 Port PCI RS422 RS485 Serial Card
- MOXA 8 Port PCI Express RS485 RS232 Serial Board
- MOXA 4 Port PCIe RS232 RS485 Serial Card
- MOXA 16 Port PCIe RS422 RS232 Serial Card
- MOXA 8 Port PCI RS232 RS422 Serial Card
- MOXA 4 Port PCIe RS485 RS232 Serial Card
- MOXA 8 Port PCI RS485 RS232 Serial Card
