DeWALT 15.87 mm Cordless Nail Gun, Cordless
- RS Stock No.:
- 799-236
- Mfr. Part No.:
- DCN623B
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
PHP25,889.67
(exc. VAT)
PHP28,996.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,889.67 |
*price indicative
- RS Stock No.:
- 799-236
- Mfr. Part No.:
- DCN623B
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail Gun | |
| Staple Leg Length | 15.87mm | |
| Battery Voltage | 20V | |
| Corded/Cordless | Cordless | |
| Staple Capacity | 0 | |
| Handle Type | Ergonomic | |
| Pin Capacity | 110 | |
| Plug Type | Cordless | |
| Overall Length | 10.2in | |
| Number of Batteries | 0 | |
| Nail Length | 15.87mm | |
| Overall Width | 3.75in | |
| Overall Height | 9.6in | |
| Weight | 4.5lb | |
| Battery Capacity | 2Ah | |
| Contents | DCN623 Pin Nailer | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail Gun | ||
Staple Leg Length 15.87mm | ||
Battery Voltage 20V | ||
Corded/Cordless Cordless | ||
Staple Capacity 0 | ||
Handle Type Ergonomic | ||
Pin Capacity 110 | ||
Plug Type Cordless | ||
Overall Length 10.2in | ||
Number of Batteries 0 | ||
Nail Length 15.87mm | ||
Overall Width 3.75in | ||
Overall Height 9.6in | ||
Weight 4.5lb | ||
Battery Capacity 2Ah | ||
Contents DCN623 Pin Nailer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX

