- RS Stock No.:
- 742-8492
- Mfr. Part No.:
- 0053901399
- Manufacturer:
- Weller
Available for back order.
Added
Price Each
PHP31,795.48
(exc. VAT)
PHP35,610.94
(inc. VAT)
Units | Per Unit |
1 + | PHP31,795.48 |
- RS Stock No.:
- 742-8492
- Mfr. Part No.:
- 0053901399
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Analog Power Unit for Electric Screwdriver (WTS A)
Analog power unit for use with the WBTS range of electrical screwdrivers.
100 → 240Vac
Simple rotary dial adjustment
High / Low torque adjustment
Speed Control from 60% to 100% of nominal speed
Soft start capability - ramp from 0 to 2 seconds
Green / Yellow LED torque display
ESD safe
Simple rotary dial adjustment
High / Low torque adjustment
Speed Control from 60% to 100% of nominal speed
Soft start capability - ramp from 0 to 2 seconds
Green / Yellow LED torque display
ESD safe
Note
UK & EU cordset.
Weller
Specifications
Attribute | Value |
---|---|
Type | Analogue Power Unit |