- RS Stock No.:
- 919-0228
- Mfr. Part No.:
- DG467DV-T1-E3
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 05/08/2024, delivery within 10 working days from desptach date
Price Each (On a Reel of 3000)
PHP35.912
(exc. VAT)
PHP40.221
(inc. VAT)
Units | Per Unit | Per Reel* |
3000 + | PHP35.912 | PHP107,736.00 |
*price indicative |
- RS Stock No.:
- 919-0228
- Mfr. Part No.:
- DG467DV-T1-E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Analogue Switches (Single), Vishay Semiconductor
A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems and battery powered systems.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 6 |
Mounting Type | Surface Mount |
Package Type | TSOP |
Dimensions | 3.05 x 1.65 x 1mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |