- RS Stock No.:
- 805-3074
- Mfr. Part No.:
- NLAS7222CMUTBG
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 16/09/2024, delivery within 10 working days from desptach date
Added
Price Each (On a Tape of 10)
PHP48.132
(exc. VAT)
PHP53.908
(inc. VAT)
Units | Per Unit | Per Tape* |
10 - 10 | PHP48.132 | PHP481.32 |
20 - 40 | PHP44.148 | PHP441.48 |
50 - 90 | PHP40.795 | PHP407.95 |
100 - 190 | PHP37.38 | PHP373.80 |
200 + | PHP35.293 | PHP352.93 |
*price indicative |
- RS Stock No.:
- 805-3074
- Mfr. Part No.:
- NLAS7222CMUTBG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
NLA Series, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
NL Series Logic Family, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 10 |
Mounting Type | Surface Mount |
Package Type | UQFN |
Dimensions | 1.8 x 1.4 x 0.55mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |