- RS Stock No.:
- 756-2943
- Mfr. Part No.:
- TC74HC4051AFT(EL)
- Manufacturer:
- Toshiba
In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 5)
PHP32.76
(exc. VAT)
PHP36.69
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 20 | PHP32.76 | PHP163.80 |
25 - 45 | PHP31.778 | PHP158.89 |
50 + | PHP30.826 | PHP154.13 |
*price indicative |
- RS Stock No.:
- 756-2943
- Mfr. Part No.:
- TC74HC4051AFT(EL)
- Manufacturer:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOP |
Dimensions | 10.8 x 5.3 x 1.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |