- RS Stock No.:
- 522-9357
- Mfr. Part No.:
- ADG201HSJNZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 522-9357
- Mfr. Part No.:
- ADG201HSJNZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Dual Supply ±5V to ±20V Analogue Switches, ADG2xx Series, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Analog Devices
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 20.07 x 6.35 x 3.3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |