- RS Stock No.:
- 166-3523
- Mfr. Part No.:
- FSA2267AMUX
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 166-3523
- Mfr. Part No.:
- FSA2267AMUX
- Manufacturer:
- onsemi
Legislation and Compliance
Product Details
Audio Switches, Fairchild Semiconductor
A range of high performance analogue switches designed for audio applications. The switches feature low on resistance with low distortion and noise levels together with a wide operating bandwidth.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.
Specifications
Attribute | Value |
---|---|
Pin Count | 10 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Dimensions | 3 x 3 x 0.85mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |