- RS Stock No.:
- 145-6497
- Mfr. Part No.:
- HMC8038LP4CE
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 145-6497
- Mfr. Part No.:
- HMC8038LP4CE
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
RF Switch Circuits, Analog Devices
A wide range of radio frequency switch circuits from Analog Devices. The range features low loss broadband, positive control transfer switches and broadband non-reflective GaAs MESFET multiway switches.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Analog Devices
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Dimensions | 4.1 x 4.1 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |