- RS Stock No.:
- 163-1079
- Mfr. Part No.:
- NLVAS4599DFT2G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 163-1079
- Mfr. Part No.:
- NLVAS4599DFT2G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Analogue Switches, ON Semiconductor
Analogue switches function as multiplexers and demultiplexers, for audio and data signals.
Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SC-88 |
Pin Count | 6 |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |