- RS Stock No.:
- 888-2377
- Mfr. Part No.:
- B2981A
- Manufacturer:
- Keysight Technologies
Discontinued product
- RS Stock No.:
- 888-2377
- Mfr. Part No.:
- B2981A
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight B2981A Femto/Picoammeter
Keysight B2981A femto/picoammeter is the worlds only graphical picoammeter that allows users to confidently measures small currents with 0.01 fA (0.01 x 10-15 A) resolution. It possesses a 4.3 inch colour LCD with a graphical user interface that provides trend chart and histogram data in addition to numeric information. These front-panel capabilities enable users to capture transient behavior and perform quick statistical analyses without a PC.
0.01 fA minimum measurement resolution
20,000 readings/s
< 20 μV burden voltage
Time domain view to capture transients
Histogram view to perform quick data analysis
Easy-to-use auto navigation
Comes with high-performance Keysight triaxial cable (1.5 m)
20,000 readings/s
< 20 μV burden voltage
Time domain view to capture transients
Histogram view to perform quick data analysis
Easy-to-use auto navigation
Comes with high-performance Keysight triaxial cable (1.5 m)
Note
Keysight triax cable 1.5m, 16494A ( 888-2403 ) is supplied with the B2985A. Other lengths are available separately: 0.4m, 16494A-004 ( 888-2412 ); 0.8m, 16494A-003 ( 888-2403 ); 3m, 16494A-002 ( 888-2409 ); 4m, 16494A-005 ( 888-2415 ). Other Keysight B2900A accessories available separately include high resistance meter fixture adapter N1413A ( 888-2392 ) and high resistance measurement universal adapter N1414A ( 888-2396 ).
Supplied with
Triaxial cable 1.5m, PC control software
Keysight
Specifications
Attribute | Value |
---|---|
Multimeter Type | Bench |
Model Number p | B2981A |
Display Type | Digital |
Functions Measured | DC Current |
Absolute Maximum DC Current Measurement | 20mA dc |
Absolute Maximum DC Voltage Measurement | 20V dc |
Absolute Maximum AC Current Measurement | 20mA ac |
Absolute Maximum Capacitance Measurement | 10nF |
Maximum Frequency | 60Hz |
Battery Type | Lithium-Ion |
Minimum Operating Temperature | 0°C |
Height | 104mm |
Length | 374mm |
Weight | 4.3kg |
Best DC Current Accuracy | ±0.05 % |
Width | 261mm |
Maximum Operating Temperature | +45°C |
Dimensions | 374 x 261 x 104mm |