Fluke 101 Handheld Multimeter
- RS Stock No.:
- 790-4097
- Mfr. Part No.:
- Fluke-101
- Manufacturer:
- Fluke
This image is representative of the product range
Subtotal (1 unit)*
PHP4,220.00
(exc. VAT)
PHP4,726.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 4 unit(s) ready to ship
Units | Per Unit |
|---|---|
| 1 + | PHP4,220.00 |
*price indicative
- RS Stock No.:
- 790-4097
- Mfr. Part No.:
- Fluke-101
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Display Type | Digital | |
| Model Number | 101 | |
| Resistance Resolution | 100mΩ | |
| Functions Measured | AC Voltage, Capacitance, DC Voltage, Resistance | |
| Maximum DC Voltage Measurement | 600V dc | |
| True RMS | No | |
| DC Voltage Accuracy | 0.5 % rdg | |
| AC Voltage Accuracy | ±3 % rdg | |
| AC Voltage Resolution | 0.1mV ac | |
| DC Voltage Resolution | 0.001 V dc | |
| Maximum Frequency | 100kHz | |
| Resistance Measurement Accuracy | ±1.5 % rdg ± 3 Digits | |
| Minimum Operating Temperature | 0°C | |
| Battery Life | 1year | |
| Maximum Operating Temperature | 40°C | |
| Width | 65mm | |
| Standards/Approvals | No | |
| Length | 27mm | |
| Weight | 160g | |
| Height | 130mm | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Display Type Digital | ||
Model Number 101 | ||
Resistance Resolution 100mΩ | ||
Functions Measured AC Voltage, Capacitance, DC Voltage, Resistance | ||
Maximum DC Voltage Measurement 600V dc | ||
True RMS No | ||
DC Voltage Accuracy 0.5 % rdg | ||
AC Voltage Accuracy ±3 % rdg | ||
AC Voltage Resolution 0.1mV ac | ||
DC Voltage Resolution 0.001 V dc | ||
Maximum Frequency 100kHz | ||
Resistance Measurement Accuracy ±1.5 % rdg ± 3 Digits | ||
Minimum Operating Temperature 0°C | ||
Battery Life 1year | ||
Maximum Operating Temperature 40°C | ||
Width 65mm | ||
Standards/Approvals No | ||
Length 27mm | ||
Weight 160g | ||
Height 130mm | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
Battery Type AAA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Fluke 101 Digital Multimeter
Features and Benefits for the Fluke 101
Supplied with
Related links
- Fluke 107 107 Handheld Multimeter
- Fluke 77 Handheld Multimeter
- Fluke 106 Handheld Multimeter
- Fluke 27 Handheld Multimeter True RMS
- Fluke 114 Handheld Multimeter True RMS, 600 V
- Fluke 289 Handheld Multimeter True RMS 10 A, 1 kV
- Fluke Fluke 279 FC Handheld Multimeter True RMS 1 kV
- Fluke V3000 FC 3000 FC Handheld Multimeter True RMS 1 kV ac

