Fluke 15B Complete Measurement Multimeter Kit

Subtotal (1 unit)*

PHP11,037.00

(exc. VAT)

PHP12,361.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,037.00

*price indicative

Sponsored
Fluke DMM EOY 2026
RS Stock No.:
281-5817
Mfr. Part No.:
FLK-15B MAX KIT/CN
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Model Number

15B

Product Type

Multimeter Kit

Application

Electrical

Kit Contents

Test Leads With 2 Protective Caps, Extra-Slim Test Leads With 2 Protective Caps, 2 AA Batteries

Kit Type

Complete Measurement

Standards/Approvals

IEC610102030: CAT III, IEC 610101

RoHS Status: Exempt

COO (Country of Origin):
CN
The Fluke Digital Multimeter kit is a 15B MAX KIT of economical digital multimeter. This economical digital multimeter kit includes TL75 test leads with 2 protective caps and TL31 extra slim test leads with 2 protective caps. The Fluke 15B MAX inherits and continues the classic design of 15B plus with further improved functions.

Included 2 AA batteries

CATIII 600V safety rating

Available with safety information

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy