Gossen Metrawatt Z750A AC Current Adapter, For Use With 5 Pole CEE Outlets
- RS Stock No.:
- 136-5811
- Mfr. Part No.:
- Z750A
- Manufacturer:
- Gossen Metrawatt
Subtotal (1 unit)*
PHP96,633.84
(exc. VAT)
PHP108,229.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP96,633.84 |
*price indicative
- RS Stock No.:
- 136-5811
- Mfr. Part No.:
- Z750A
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Accessory Type | AC Current Adapter | |
| Product Type | Multi-Function Tester Accessory | |
| For Use With | 5 Pole CEE Outlets | |
| Standards/Approvals | DIN VDE 07010702, CE, DIN VDE 0750/IEC 601 | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Accessory Type AC Current Adapter | ||
Product Type Multi-Function Tester Accessory | ||
For Use With 5 Pole CEE Outlets | ||
Standards/Approvals DIN VDE 07010702, CE, DIN VDE 0750/IEC 601 | ||
- COO (Country of Origin):
- DE
Gossen-Metrawatt Multi-Function Tester Accessory, AC Current Adaptor, For Use With 5 Pole CEE Outlets - Z750A
This multi-function tester accessory is an AC current adaptor designed to Interface with 5-pole CEE outlets for electrical testing tasks. It provides a Compact connection solution for professional appliance testing and portable measurements, intended to be used alongside multi-function testers in environments where compatibility with continental CEE sockets is required.
Features and Benefits:
• *Made in Germany
• DIN VDE 0701/0702 compliant adaptor ensures adherence to recognised safety parameters
• IEC 601 AC current adaptor supports standardised current measurement behaviour
• CE certified tester accessory enables conformity with applicable European directives
• DIN VDE 0701/0702 compliant adaptor ensures adherence to recognised safety parameters
• IEC 601 AC current adaptor supports standardised current measurement behaviour
• CE certified tester accessory enables conformity with applicable European directives
Applications
• Suitable for use with multi-function tester CEE adaptor configurations
• Used for portable AC current test accessory routines on appliances
• Ideal for electrical safety tester accessory 5 pole assessments in service environments
• Used for portable AC current test accessory routines on appliances
• Ideal for electrical safety tester accessory 5 pole assessments in service environments
Which standards does it meet for electrical testing?
It meets DIN VDE 0750 and IEC 601 standards relevant to electrical testing adaptors.
Can it be used for professional appliance testing?
Yes, it serves as a professional appliance tester adaptor compatible with 5-pole CEE outlets.
Related links
- Gossen Metrawatt GTZ3603000R0001 AC Current Adapter, For Use With 5 Pole CEE Outlets
- Gossen Metrawatt GTZ3602000R0001 AC Current Adapter, For Use With 5 Pole CEE Outlets
- Gossen Metrawatt GTZ3604000R0001 AC Current Adapter
- Gossen Metrawatt Z503K Measuring Adapter, For Use With PROFITEST INTRO Tester
- Gossen Metrawatt Z503A Plug
- Gossen Metrawatt Z501S Adapter, For Use With PROFITEST Series
- Gossen Metrawatt Z501V Adapter, For Use With PROFITEST Series
- Gossen Metrawatt Z502W Profi-Case, For Use With Testers and Accessories
