Fluke FLK-166X-MTC-SCH Heavy Duty Mains Test Cord, For Use With Fluke 1660 Series Multifunction Installation Testers
- RS Stock No.:
- 117-6668
- Distrelec Article No.:
- 110-49-781
- Mfr. Part No.:
- FLK-166X-MTC-SCH
- Manufacturer:
- Fluke
Subtotal (1 unit)*
PHP8,684.00
(exc. VAT)
PHP9,726.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,684.00 |
*price indicative
- RS Stock No.:
- 117-6668
- Distrelec Article No.:
- 110-49-781
- Mfr. Part No.:
- FLK-166X-MTC-SCH
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Multi-Function Tester Accessory | |
| Accessory Type | Heavy Duty Mains Test Cord | |
| For Use With | Fluke 1660 Series Multifunction Installation Testers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Multi-Function Tester Accessory | ||
Accessory Type Heavy Duty Mains Test Cord | ||
For Use With Fluke 1660 Series Multifunction Installation Testers | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
FLUKE Multifunction Tester Accessory, Heavy-Duty Mains Test Cord, Single Input Connector - 1660 Series - FLK-166X-MTC-SCH
Looking for a rugged lead to boost the performance of your measuring instruments? This heavy-duty mains test cord from FLUKE is the missing link in your electrical safety inspection kit. It comes with a single-input connector that makes it super-simple to use – just plug in the pre-terminated adapter and get readings in a flash. Thanks to built-in strain relief, the internal wires are protected from wear and tear to give them an increased lifespan.
Features & Benefits
• Fitted with a European-style Schuko plug that's standard in many countries
• Designed for use with 1660 and 1650-series multifunction testers, for versatility
• Colour-coded contacts are easy to identify, making installation straightforward
Applications
• Manufacturing equipment
• Engineering workshops
• Automotive industry
• Construction sites
Why should I test installed cables?
You should test cables to find faults and detect damage that could harm equipment, injure users and cause long periods of downtime.
What are the advantages of the single-input connector on this mains test cord?
Having a single-input connector means you don't have to get different components for diverse tests.
Fluke 166X Mains Test Lead
Fluke 166X heavy-duty mains cord with single input connector for use with the Fluke 1660 series Installation Testers.
Related links
- Fluke FLK-166X-MTC-UK Heavy Duty Main Cord, For Use With Fluke 1660 Series
- Fluke Test Lead Kit for use with Fluke 1650B Series Multifunction Installation Testers With Fused Test Lead Set
- Fluke 1664FC Multifunction Tester 1kV Earth Resistance Measurement With USB
- Multifunction Testers
- Fluke SMFT-1000 Multifunction Tester 1kV Earth Resistance Measurement With Wireless
- Fluke SMFT-1000 Solar Tools Kit Multifunction Tester 1kV Earth Resistance Measurement With Optical USB
- Fluke FLK-RSE RSE300 Thermal Imaging Camera, 1200 °C 320 x 240 Pixel Detector Resolution
- Fluke FLK-Ti4 Ti401 Pro 9Hz USB Wireless +650 °C 640 x 480 pixel Detector

