Yokogawa Multi-Function Calibrator

Subtotal (1 unit)*

PHP131,914.41

(exc. VAT)

PHP147,744.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP131,914.41

*price indicative

RS Stock No.:
658-912
Mfr. Part No.:
701953-L1
Manufacturer:
Yokogawa
Find similar products by selecting one or more attributes.
Select all

Brand

Yokogawa

Product Type

Multi-Function Calibrator

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
JP
The Yokogawa External Scanner Box is a multichannel input accessory designed for temperature and voltage measurements using the scanner method. It works exclusively with the 720221 input module, enabling up to 16 sub channel measurements in a single setup. Thermocouple wires or voltage leads connect to its screw-type terminal blocks, ensuring secure and isolated signal acquisition. Its design supports a wide range of thermocouple types, making it suitable for diverse industrial and laboratory applications.

Requires 720221 module for operation and enables 16-channel input

Provides isolated input sections between ground and terminal blocks and between sub channels

Available in 1 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy