Amphenol Procom ProConnect-W-TH-L2-W2-S/S Disc Antenna with SMA Connector, 617 MHz, 7.2 GHz, 2G, 3G, 4G, 5G, Cellular,

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP9,314.74

(exc. VAT)

PHP10,432.51

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP9,314.74
5 +PHP8,755.86

*price indicative

RS Stock No.:
859-445
Mfr. Part No.:
ProConnect-W-TH-L2-W2-S/S
Manufacturer:
Amphenol Procom
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Procom

RF Protocols

2G, 3G, 4G, 5G, Cellular, GNSS, WiFi

Product Type

Antenna

Bandwidth

7.2GHz

Connector Type

SMA

Minimum Frequency

617MHz

Internal/External

External

Antenna Physical Form

Disc

Gain

8.9dBi

Antenna Mount Type

Through Hole

Series

ProConnect

Lead Length

0.3m

Maximum Frequency

7.2GHz

Directivity

Hemisphere

Antenna Internal Construction

MIMO

Connector Gender

Male

Lead Included

Yes

Standards/Approvals

EN

Number of Bands

5

COO (Country of Origin):
MK
The Amphenol Procom antenna designed for versatile connectivity, featuring 2x2 MiMo technology that supports LTE, 4G, WiFi 6E, and optional GNSS functionalities, catering to various industrial and mobile applications.

Supports 2G/3G/4G/5G, CBRS, and WiFi 6E technologies

Optional GNSS antenna for GPS, Glonass, Beidou, and Galileo support

High gain, low noise amplifier for enhanced signal quality

Durable design with IP69 ingress protection and IK10 impact rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy