Amphenol Procom ProConnect-W-TH-G1-L2-W2-S/S/S Disc Antenna with SMA Connector, 617 MHz, 7.2 GHz, 2G, 3G, 4G, 5G,

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP16,056.84

(exc. VAT)

PHP17,983.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP16,056.84
5 +PHP15,093.10

*price indicative

RS Stock No.:
859-441
Mfr. Part No.:
ProConnect-W-TH-G1-L2-W2-S/S/S
Manufacturer:
Amphenol Procom
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Procom

Product Type

Antenna

RF Protocols

2G, 3G, 4G, 5G, Cellular, GNSS, WiFi

Connector Type

SMA

Bandwidth

7.2GHz

Minimum Frequency

617MHz

Antenna Physical Form

Disc

Antenna Mount Type

Through Hole

Internal/External

External

Gain

8.9dBi

Lead Length

0.3m

Series

ProConnect

Directivity

Hemisphere

Maximum Frequency

7.2GHz

Antenna Internal Construction

MIMO

Connector Gender

Male

Lead Included

Yes

Standards/Approvals

EN

Number of Bands

5

COO (Country of Origin):
MK
The Amphenol Procom antenna designed for versatile connectivity, featuring 2x2 MiMo technology that supports LTE, 4G, WiFi 6E, and optional GNSS functionalities, catering to various industrial and mobile applications.

In-built 2x2 MiMo antenna for LTE and WiFi 6E

Optional GNSS antenna coverage for GPS, Glonass, Beidou, and Galileo

IP69 ingress protection ensures durability in harsh conditions

Low noise amplifier with a gain of 25 dB ±3 dB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy