Amphenol Procom ProNexus Plus-W-G1-L8-W4-S/S/S Disc Antenna with SMA Connector, 617 MHz, 7.2 GHz, 2G, 3G, 4G, 5G,

N

This image is representative of the product range

Subtotal (1 unit)*

PHP28,387.78

(exc. VAT)

PHP31,794.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP28,387.78

*price indicative

RS Stock No.:
859-413
Mfr. Part No.:
ProNexus Plus-W-G1-L8-W4-S/S/S
Manufacturer:
Amphenol Procom
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Procom

RF Protocols

2G, 3G, 4G, 5G, Cellular, GNSS, WiFi

Product Type

Antenna

Connector Type

SMA

Minimum Frequency

617MHz

Bandwidth

7.2GHz

Gain

25dB

Antenna Physical Form

Disc

Antenna Mount Type

Screw

Internal/External

External

Lead Length

0.3m

Series

ProNexus

Directivity

Hemisphere

Maximum Frequency

7.2GHz

Antenna Internal Construction

MIMO

Connector Gender

Male

Lead Included

Yes

Standards/Approvals

EN

Number of Bands

5

COO (Country of Origin):
MK
The Amphenol Procom multi-purpose antenna designed for seamless connectivity across various technologies, ensuring reliable performance in both mobile and fixed applications, adeptly handling 2G, 3G, 4G, 5G, GPS, and WiFi systems.

In-built 4x4 MiMo LTE coverage across diverse frequency bands from 617 MHz to 3800 MHz

Features optional GNSS antenna for precision positioning with full hemispherical coverage

Constructed with IP69 ingress protection for durability in harsh environments

Supports a wide operating temperature range from -50 °C to +75 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy