Amphenol Procom ProNexus B-G1-L4-W2-P5-S/S/RP-S Disc Antenna with SMA Connector, 617 MHz, 7.2 GHz, 2G, 3G, 4G, 5G,

N

This image is representative of the product range

Subtotal (1 unit)*

PHP51,275.43

(exc. VAT)

PHP57,428.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP51,275.43

*price indicative

RS Stock No.:
859-403
Mfr. Part No.:
ProNexus B-G1-L4-W2-P5-S/S/RP-S
Manufacturer:
Amphenol Procom
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Procom

RF Protocols

2G, 3G, 4G, 5G, Cellular, GNSS, WiFi

Product Type

Antenna

Bandwidth

7.2GHz

Connector Type

SMA

Minimum Frequency

617MHz

Antenna Mount Type

Screw

Antenna Physical Form

Disc

Gain

25dB

Internal/External

External

Lead Length

5m

Series

ProNexus

Directivity

Hemisphere

Maximum Frequency

7.2GHz

Antenna Internal Construction

MIMO

Connector Gender

Male

Lead Included

Yes

Standards/Approvals

EN

Number of Bands

5

COO (Country of Origin):
MK
The Amphenol Procom multi-purpose antenna offers Advanced connectivity capabilities for 2G/3G/4G/5G and WiFi 6E across various frequency bands. Designed for fixed or mobile applications, it ensures reliable communication in diverse environments.

In-built 8x8 MIMO LTE and 6x6 MIMO WIFI configurations optimising transmission

Wide frequency coverage, from 617 MHz to 7.2 GHz, ensures versatility

Lightweight design, approximately 1.13 kg, facilitates easy installation

IP69K ingress protection guarantees durability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy