Amphenol Procom ProConnect Plus-B-TH-G1-L4-P5-S/S Disc Antenna with SMA Connector, 617 MHz, 7.2 GHz, 2G, 3G, 4G, 5G,
- RS Stock No.:
- 859-367
- Mfr. Part No.:
- ProConnect Plus-B-TH-G1-L4-P5-S/S
- Manufacturer:
- Amphenol Procom
N
This image is representative of the product range
Subtotal (1 unit)*
PHP29,452.32
(exc. VAT)
PHP32,986.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,452.32 |
*price indicative
- RS Stock No.:
- 859-367
- Mfr. Part No.:
- ProConnect Plus-B-TH-G1-L4-P5-S/S
- Manufacturer:
- Amphenol Procom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Procom | |
| Product Type | Antenna | |
| RF Protocols | 2G, 3G, 4G, 5G, Cellular, GNSS, WiFi | |
| Bandwidth | 7.2GHz | |
| Minimum Frequency | 617MHz | |
| Connector Type | SMA | |
| Gain | 8.9dBi | |
| Antenna Physical Form | Disc | |
| Antenna Mount Type | Through Hole | |
| Internal/External | External | |
| Series | ProConnect Plus | |
| Lead Length | 5m | |
| Maximum Frequency | 7.2GHz | |
| Directivity | Hemisphere | |
| Antenna Internal Construction | MIMO | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | EN | |
| Number of Bands | 5 | |
| Select all | ||
|---|---|---|
Brand Amphenol Procom | ||
Product Type Antenna | ||
RF Protocols 2G, 3G, 4G, 5G, Cellular, GNSS, WiFi | ||
Bandwidth 7.2GHz | ||
Minimum Frequency 617MHz | ||
Connector Type SMA | ||
Gain 8.9dBi | ||
Antenna Physical Form Disc | ||
Antenna Mount Type Through Hole | ||
Internal/External External | ||
Series ProConnect Plus | ||
Lead Length 5m | ||
Maximum Frequency 7.2GHz | ||
Directivity Hemisphere | ||
Antenna Internal Construction MIMO | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals EN | ||
Number of Bands 5 | ||
- COO (Country of Origin):
- MK
The Amphenol Procom connector is a high-performance component designed for optimal signal integrity and reliability, making it Ideal for diverse communication applications.
Wideband coverage supporting frequencies from 617 to 7200 MHz
Capable of handling input power up to 50 W for robust performance
Omnidirectional pattern ensures effective signal reception in various environments
High enclosure quality with IP67 rating for water and dust resistance
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
