Siretta OSCAR40-PRO/5M/SMAM/S/LL/33-BLACK Round Multi-Band Antenna with SMA Male Connector, 600 MHz, 8000 MHz, 5G (LTE)
- RS Stock No.:
- 337-022
- Mfr. Part No.:
- OSCAR40-PRO/5M/SMAM/S/LL/33-BLACK
- Manufacturer:
- Siretta
Subtotal (1 unit)*
PHP9,294.30
(exc. VAT)
PHP10,409.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 11 unit(s) shipping from February 19, 2027
- Plus 12 unit(s) shipping from March 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,294.30 |
*price indicative
- RS Stock No.:
- 337-022
- Mfr. Part No.:
- OSCAR40-PRO/5M/SMAM/S/LL/33-BLACK
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | 5G (LTE) | |
| Minimum Frequency | 600MHz | |
| Bandwidth | 8000MHz | |
| Connector Type | SMA Male | |
| Gain | 5dBi | |
| Antenna Physical Form | Round | |
| Internal/External | External | |
| Antenna Mount Type | Wall/Pole | |
| Series | Oscar 40 Pro | |
| Lead Length | 5m | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 8000MHz | |
| Connector Gender | Male/Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Multi-Band Antenna | ||
RF Protocols 5G (LTE) | ||
Minimum Frequency 600MHz | ||
Bandwidth 8000MHz | ||
Connector Type SMA Male | ||
Gain 5dBi | ||
Antenna Physical Form Round | ||
Internal/External External | ||
Antenna Mount Type Wall/Pole | ||
Series Oscar 40 Pro | ||
Lead Length 5m | ||
Directivity Omni-Directional | ||
Maximum Frequency 8000MHz | ||
Connector Gender Male/Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Siretta outdoor antenna solution is designed for 5G and LTE applications, covering a wide frequency range from 600 MHz to 8000 MHz. Engineered for durability, it features an IP67 rating, making it suitable for both indoor and outdoor use in harsh environments. With an omni-directional radiation pattern and a peak gain of up to 5 dBi, it ensures strong, reliable coverage for cellular, IoT, and other wireless communication systems.
Supports 5G NR and 2G GSM
Covers LTE Cat M and LoRa bands
Available with SMA Male or N-type Female connectors
Related links
- Siretta OSCAR40-PRO/5M/SMAM/S/LL/33-WHITE Round Multi-Band Antenna with SMA Male Connector 8000 MHz, 5G (LTE)
- Siretta OSCAR40-PRO/10M/SMAM/S/LL/33/CL/W Cylindrical Antenna with SMA Male Connector 8000 MHz, 5G NR
- Siretta OSCAR40-PRO/X/NTYPE-F/S/S/33-BLACK Round Multi-Band Antenna with Type N Female Connector 8000 MHz, 5G
- Siretta OSCAR40-PRO/X/NTYPE-F/S/S/33-WHITE Round Multi-Band Antenna with Type N Female Connector 8000 MHz, 5G
- Siretta OSCAR66/5M/SMAM/S/LL/33 Panel Multi-Band Antenna with SMA Male Connector 6000 MHz 3G
- Siretta OSCAR40/10M/LL/SMAM/S/S/33 Whip Multi-Band Antenna with SMA Male Connector 5.85 GHz 2G
- Siretta OSCAR40/5M/LL/SMAM/S/S/33 Whip Multi-Band Antenna with SMA Male Connector 5.85 GHz IEEE
- Siretta TANGO44/2.5M/LL/SMAM/S/S/19 Puck Multi-Band Antenna with SMA Male Connector 5G (LTE) WiFi, 3G
