- RS Stock No.:
- 647-9159
- Mfr. Part No.:
- B65808B2203X000
- Manufacturer:
- EPCOS
340 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 20)
PHP7.56
(exc. VAT)
PHP8.47
(inc. VAT)
Units | Per Unit | Per Pack* |
20 - 20 | PHP7.56 | PHP151.20 |
40 - 80 | PHP7.334 | PHP146.68 |
100 - 480 | PHP7.114 | PHP142.28 |
500 + | PHP6.90 | PHP138.00 |
*price indicative |
- RS Stock No.:
- 647-9159
- Mfr. Part No.:
- B65808B2203X000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets
Delivered as sets
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | Clamp |
For Use With | B65807 |
Overall Length | 14mm |
Overall Width | 2.6mm |
Material | Stainless Steel |