SAUTER REGULATION 3 Port Proportional Control Valve, DN 15 Pipe Size, 25 bar

N

This image is representative of the product range

Subtotal (1 unit)*

PHP47,160.00

(exc. VAT)

PHP52,819.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from August 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP47,160.00

*price indicative

RS Stock No.:
766-719
Mfr. Part No.:
BUG015F314S
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Proportional Control Valve

Compatible Pipe Size

DN 15

Number of Ports

3

Maximum Operating Pressure

25 bar

Body Material

Cast Iron

Standards/Approvals

EN 764

COO (Country of Origin):
DE
The SAUTER REGULATION valve is a sophisticated control device designed for precision regulation in HVAC systems. It provides efficient management of fluid flow in piping networks, enhancing operational reliability.

Features an equal-percentage characteristic to ensure consistent flow control

Constructed from ductile cast iron, ensuring durability and strength

Operates efficiently at nominal pressures of PN 16/25 bar

Designed for minimal leakage, maintaining hydraulic performance

Allows continuous control of both hot and cold water

Provides a maintenance-free stuffing box for increased longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy