SAUTER REGULATION 2 Port Proportional Control Valve, DN 80 Pipe Size, 40 bar
- RS Stock No.:
- 766-704
- Mfr. Part No.:
- VUS080F305
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP337,769.41
(exc. VAT)
PHP378,301.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP337,769.41 |
*price indicative
- RS Stock No.:
- 766-704
- Mfr. Part No.:
- VUS080F305
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Proportional Control Valve | |
| Compatible Pipe Size | DN 80 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Cast Steel | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Proportional Control Valve | ||
Compatible Pipe Size DN 80 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Cast Steel | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION regulating valve, designed for efficient control in HVAC systems, ensuring precise adjustments in flow across a range of applications. It excels in various temperature and pressure conditions.
Operates between -10 to 260 °C, offering versatility for different applications
Constructed from cast steel with stainless steel components, ensuring durability and resistance to wear
Equal-percentage valve characteristic facilitates optimal control and flow adjustment
Maintenance-free stuffing box design ensures long-lasting performance without regular upkeep
Flange connection complies with EN 1092-2 form B, simplifying installation
Related links
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
