Schneider Electric 4 Port Zone Valve, 15 mm Pipe Size, 351.6 kPa
- RS Stock No.:
- 459-737
- Mfr. Part No.:
- VZ419C-15BP04
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP6,126.93
(exc. VAT)
PHP6,862.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,126.93 |
*price indicative
- RS Stock No.:
- 459-737
- Mfr. Part No.:
- VZ419C-15BP04
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Compatible Pipe Size | 15 mm | |
| Product Type | Zone Valve | |
| Number of Ports | 4 | |
| Maximum Operating Pressure | 351.6 kPa | |
| Body Material | Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Compatible Pipe Size 15 mm | ||
Product Type Zone Valve | ||
Number of Ports 4 | ||
Maximum Operating Pressure 351.6 kPa | ||
Body Material Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Schneider Electric Zone Valve is a short stroke, small linear valve designed for controlling hot and chilled water. It works with electro-mechanical actuators and features a double O-ring design on the plug for a leak-tight seal on both ports, preventing energy loss. For increased reliability, a strainer is recommended upstream. Valves should be installed in the return pipe to reduce exposure to extreme media temperatures.
Compact design zone valve
External thread allows ease of mounting in any orientation and a simple disassembly
Brass construction
PPS cartridge and EPDM seals for excellent corrosion resistance
Related links
- Schneider Electric 4 Port Zone Valve 351.6 kPa
- Schneider Electric 3 Port Zone Valve 351.6 kPa
- Schneider Electric 4 Port Zone Valve 255.1 kPa
- Schneider Electric 4 Port Zone Valve 255.1 kPa
- Schneider Electric 3 Port Zone Valve 255.1 kPa
- Schneider Electric 4 Port Zone Valve 103.4 kPa
- Schneider Electric 4 Port Zone Valve 151.7 kPa
- Schneider Electric 3 Port Zone Valve 344.7 kPa
