Schneider Electric 2 Port Zone Valve, 20 mm Pipe Size, 137.9 kPa
- RS Stock No.:
- 459-710
- Mfr. Part No.:
- VT2337
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP6,181.21
(exc. VAT)
PHP6,922.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,181.21 |
*price indicative
- RS Stock No.:
- 459-710
- Mfr. Part No.:
- VT2337
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Compatible Pipe Size | 20 mm | |
| Product Type | Zone Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 137.9 kPa | |
| Body Material | Brass | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Compatible Pipe Size 20 mm | ||
Product Type Zone Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 137.9 kPa | ||
Body Material Brass | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- MX
The Schneider Electric Valve is a Zone type from the VT2 product series. It is compatible with mediums including Glycol at 25%, 30%, and 50% concentrations, as well as water. The valve features a 2-Way configuration with Rp internal connection. It has a body size of 15 mm (1/2 in) and a pipe size of DN15. The flow characteristic is uncharacterized, with a flow coefficient of 2.5 hp (2.16 kVs).
Allowable static pressure is 300 psi
Stem movement is rotary
Finish material is brass
Body material is brass
Related links
- Schneider Electric 2 Port Zone Valve 137.9 kPa
- Schneider Electric 3 Port Zone Valve 137.9 kPa
- Schneider Electric 3 Port Zone Valve 137.9 kPa
- Schneider Electric 2 Port Zone Valve 206.8 kPa
- Schneider Electric 2 Port Zone Valve 172.4 kPa
- Schneider Electric 2 Port Zone Valve 103.4 kPa
- Schneider Electric 2 Port Zone Valve 344.7 kPa
- Schneider Electric 2 Port Zone Valve 151.7 kPa