RS Better World
Schneider Electric Altistart 440V, 160 kW, 3 Phase Soft Starter
- RS Stock No.:
- 710-6464
- Distrelec Article No.:
- 303-08-121
- Mfr. Part No.:
- ATS22C32Q
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP329,464.42
(exc. VAT)
PHP369,000.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP329,464.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 710-6464
- Distrelec Article No.:
- 303-08-121
- Mfr. Part No.:
- ATS22C32Q
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 160kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Maximum Supply Voltage | 440V | |
| Overall Length | 299mm | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 206mm | |
| Standards/Approvals | CSA, UL, CE, C-Tick, CCC, IEC/EN 60947-4-2 | |
| Better World Product | Yes | |
| Overall Depth | 425mm | |
| Better World Claim | Saves Energy | |
| Series | Altistart | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 160kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Maximum Supply Voltage 440V | ||
Overall Length 299mm | ||
Maximum Operating Temperature 40°C | ||
Overall Width 206mm | ||
Standards/Approvals CSA, UL, CE, C-Tick, CCC, IEC/EN 60947-4-2 | ||
Better World Product Yes | ||
Overall Depth 425mm | ||
Better World Claim Saves Energy | ||
Series Altistart | ||
Altistart ATS 22
The ATS22 is a simple to use, three phase digital softstart with embedded bypass function for a wide range of applications.,Complete with adjustable electronic overload and fieldbus communications.
Compact size
Simple connection
Easy to commission
Built-in bypass
3 programmable logic inputs
1 PTC input
2 relay outputs
Motor thermal protection
Overvoltage protection
Related links
- Schneider Electric Altistart 440V ac 3 Phase Soft Starter
- Schneider Electric Altistart 440V ac 3 Phase Soft Starter
- Schneider Electric Altistart 440V ac 3 Phase Soft Starter
- Schneider Electric Altistart 440V ac 3 Phase Soft Starter
- Schneider Electric Altistart 440V ac 3 Phase Soft Starter
- Schneider Electric Altistart 440V ac 3 Phase Soft Starter, IP20
- Schneider Electric Altistart 440V ac 3 Phase Soft Starter, IP20
- Schneider Electric Altistart 440V ac 3 Phase Soft Starter, IP20
