Phoenix Contact ELR Advanced Motor Starter, Direct on Line, 500V ac, 1.5 W, 3 Phase, IP20
- RS Stock No.:
- 212-7381
- Mfr. Part No.:
- 2903914
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP10,623.60
(exc. VAT)
PHP11,898.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,623.60 |
*price indicative
- RS Stock No.:
- 212-7381
- Mfr. Part No.:
- 2903914
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Power Rating | 1.5W | |
| Product Type | Advanced Motor Starter | |
| Sub Type | Direct on Line | |
| Number of Phases | 3 | |
| Current Rating | 600mA | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 107.5mm | |
| Maximum Voltage | 500V ac | |
| Overall Width | 22.5mm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | IEC 60947-4-2, IEC 60947-1, ISO 13849, IEC 61508 | |
| Overall Depth | 114mm | |
| Series | ELR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Power Rating 1.5W | ||
Product Type Advanced Motor Starter | ||
Sub Type Direct on Line | ||
Number of Phases 3 | ||
Current Rating 600mA | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 107.5mm | ||
Maximum Voltage 500V ac | ||
Overall Width 22.5mm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals IEC 60947-4-2, IEC 60947-1, ISO 13849, IEC 61508 | ||
Overall Depth 114mm | ||
Series ELR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact hybrid motor starter for starting 3 AC motor up to 500 V AC and 0.6 A output current with 24 V DC control voltage adjustable overload shutdown emergency stop function to SIL 3/PL and used push-in connection.
Ambient temperature -25 °C to 70 °C
Degree of protection IP20
Related links
- Phoenix Contact ELR H3 Motor Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR Motor Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR H3 Motor Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR Advanced Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR Advanced Motor Starter 4.1 W IP20
- Phoenix Contact ELR Advanced Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR Motor Starter 500V ac IP20
- Phoenix Contact ELR H3 Motor Starter 500V ac 3 Phase, IP20
