Lovato Electric ADXT 690V, 30 kW, 1 Phase Soft Starter, IP20
- RS Stock No.:
- 820-414
- Mfr. Part No.:
- ADXT003424
- Manufacturer:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP108,465.05
(exc. VAT)
PHP121,480.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP108,465.05 |
*price indicative
- RS Stock No.:
- 820-414
- Mfr. Part No.:
- ADXT003424
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Soft Starter | |
| Power Rating | 30kW | |
| Number of Phases | 1 | |
| IP Rating | IP20 | |
| Mount Type | Screw | |
| Maximum Supply Voltage | 690V | |
| Overall Length | 336mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60947-4-2 | |
| Overall Width | 152mm | |
| Overall Depth | 233mm | |
| Series | ADXT | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Soft Starter | ||
Power Rating 30kW | ||
Number of Phases 1 | ||
IP Rating IP20 | ||
Mount Type Screw | ||
Maximum Supply Voltage 690V | ||
Overall Length 336mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60947-4-2 | ||
Overall Width 152mm | ||
Overall Depth 233mm | ||
Series ADXT | ||
- COO (Country of Origin):
- NZ
The Lovato Soft starter is designed for standard and heavy-duty applications, featuring built-in bypass relay technology to efficiently manage motor operations and enhance overall reliability in demanding environments.
Rated operational voltage of 380...690VAC for versatile applications
Auxiliary supply voltage of 24VAC/DC ensures functionality across various systems
Three-phase control with a rated starter current of 34A for robust performance
Integrated bypass relay for improved energy efficiency and reduced wear
Related links
- Lovato Electric ADXT 690V 3 Phase Soft Starter, IP20
- Lovato Electric 51ADX0 500V ac 3 Phase Soft Starter, IP20
- Lovato Electric 51ADX0 500V ac 3 Phase Soft Starter, IP20
- Lovato Electric 51ADX0 500V ac 3 Phase Soft Starter, IP20
- Lovato Electric 51ADX0 500V ac 3 Phase Soft Starter, IP20
- Lovato Electric 51ADX0 500V ac 3 Phase Soft Starter, IP20
- Lovato Electric 51ADX0 500V ac 3 Phase Soft Starter, IP20
- Lovato Electric 51ADX0017B 500V ac 3 Phase Soft Starter, IP20
