Carlo Gavazzi RSGD 600V ac, 5.5 kW, 3 Phase Soft Starter, IP20
- RS Stock No.:
- 729-979
- Mfr. Part No.:
- RSGD4045E0VX200
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
PHP47,906.03
(exc. VAT)
PHP53,654.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,906.03 |
*price indicative
- RS Stock No.:
- 729-979
- Mfr. Part No.:
- RSGD4045E0VX200
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Soft Starter | |
| Power Rating | 5.5kW | |
| Number of Phases | 3 | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail, Panel Mount | |
| Maximum Supply Voltage | 600V ac | |
| Overall Length | 125mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE | |
| Overall Width | 45mm | |
| Series | RSGD | |
| Overall Depth | 110mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Soft Starter | ||
Power Rating 5.5kW | ||
Number of Phases 3 | ||
IP Rating IP20 | ||
Mount Type DIN Rail, Panel Mount | ||
Maximum Supply Voltage 600V ac | ||
Overall Length 125mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE | ||
Overall Width 45mm | ||
Series RSGD | ||
Overall Depth 110mm | ||
- COO (Country of Origin):
- MT
The Carlo Gavazzi 3 Phase Soft Starter provides smooth acceleration for induction motors to reduce mechanical stress and electrical surges. Operating between 220 to 400 Vac this unit handles rated currents up to 45 Aac using efficient 2-phase control. Its Compact DIN rail design and internal bypass ensure optimal thermal performance for heavy-duty industrial motor applications.
Rated power for three-phase motors up to 22 kW
Two relay outputs for status and alarm signalling
Wide control supply voltage from 93.5 to 440 Vac
Related links
- Carlo Gavazzi RSGD 600V ac 3 Phase Soft Starter, IP20
- Carlo Gavazzi RSGD 400V ac 3 Phase Soft Starter, IP20
- Carlo Gavazzi RSGD 600V IP20
- Carlo Gavazzi RSGD 600V IP20
- Carlo Gavazzi RSGD 26.4V 3 Phase Soft Starter, IP20
- Carlo Gavazzi RSGD 400V ac 3 Phase Soft Starter, IP20
- Carlo Gavazzi RSGD 400V ac 3 Phase Soft Starter, IP20
- Carlo Gavazzi RSGD 400V ac 3 Phase Soft Starter, IP20
