Siemens 3RA Load Feeder, Direct Starter, 690V, 2.2 kW, 3 Phase, IP20
- RS Stock No.:
- 669-524
- Mfr. Part No.:
- 3RA2115-1GA16-2BB4
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP15,114.98
(exc. VAT)
PHP16,928.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,114.98 |
*price indicative
- RS Stock No.:
- 669-524
- Mfr. Part No.:
- 3RA2115-1GA16-2BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Load Feeder | |
| Power Rating | 2.2kW | |
| Sub Type | Direct Starter | |
| Number of Phases | 3 | |
| Current Rating | 6.3A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 167mm | |
| Maximum Voltage | 690V | |
| Overall Width | 45mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 97mm | |
| Series | 3RA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Feeder | ||
Power Rating 2.2kW | ||
Sub Type Direct Starter | ||
Number of Phases 3 | ||
Current Rating 6.3A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 167mm | ||
Maximum Voltage 690V | ||
Overall Width 45mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification ATEX | ||
Overall Depth 97mm | ||
Series 3RA | ||
- COO (Country of Origin):
- DE
The Siemens Load feeder designed for direct-on-line starting at 400 V AC, features type of coordination 2 with an Iq rating of 150 kA. It allows for easy replacement of individual components and helps save panel space compared to traditional setups, making it an efficient and Compact solution for electrical installations.
User-friendly Interface simplifies setup and monitoring of motor performance
Compact design saves valuable installation space
Robust construction enhances durability in challenging environments
Protects against overheating to prolong motor lifespan
Easy to install and configure for various system
Related links
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
- Siemens 3RA2115 Load Feeder 690V 3 Phase, IP20
- Siemens 3RA2115 Load Feeder 690V 3 Phase, IP20
- Siemens 3RA2115 Load Feeder 690V 3 Phase, IP20
- Siemens 3RA2115 Load Feeder 690V 3 Phase, IP20
