Siemens 3RA6250 Load Feeder, Reversing Starter, 690V, 370 W, 3 Phase, IP20

This image is representative of the product range

Subtotal (1 unit)*

PHP66,633.66

(exc. VAT)

PHP74,629.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP66,633.66

*price indicative

RS Stock No.:
669-321
Mfr. Part No.:
3RA6250-2BB32
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

370W

Product Type

Load Feeder

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

1.25A

IP Rating

IP20

Mount Type

Screw and Snap-On

Number of Poles

3

Overall Length

191mm

Maximum Voltage

690V

Standards/Approvals

UL

Overall Width

90mm

Overall Depth

165mm

Series

3RA6250

COO (Country of Origin):
DE
The Siemens SIRIUS Compact load feeder reversing starter is designed for 690 V operation and 24 V AC/DC control voltage. It features an IP20 rating for the main circuit connection, ensuring reliable protection against dust and debris. Its Compact design allows for efficient use of space in installations, making it Ideal for applications where space is limited while maintaining high performance and safety.

Compact design enhances space efficiency in electrical assemblies

High operational reliability even in demanding environments

Versatile application for both motor control and auxiliary circuits

Quick and easy installation reduces downtime and labour costs

Long service life minimizes maintenance requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy