Schneider Electric TeSys Motor Starter, Reversible, 690V, 3 Phase, IP20

Subtotal (1 unit)*

PHP26,158.80

(exc. VAT)

PHP29,297.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,158.80

*price indicative

RS Stock No.:
357-986
Mfr. Part No.:
LU2B32ES
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Starter

Sub Type

Reversible

Number of Phases

3

Current Rating

32A

IP Rating

IP20

Mount Type

Plate, DIN Rail

Number of Poles

3

Overall Length

224mm

Maximum Voltage

690V

Standards/Approvals

REACH, WEEE Directive, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 61000-4-11, IEC 60947-6-2, IEC 60947-1, IEC 60695-2-12, IEC 60068-2-27, EU RoHS Compliant with Exemptions, CHINA RoHS, CE, IEC 61000-4-6

Overall Width

45mm

Hazardous Area Certification

No

Series

TeSys

Overall Depth

126mm

COO (Country of Origin):
FR
The Schneider Electric Reversing Power Base is designed for motor control and motor protection. It features a 3P pole configuration and is suitable for isolation. The device supports a rated operational voltage of 690 V AC for the power circuit and operates within a network frequency range of 40 to 60 Hz. The conventional free air thermal current (Ith) is 32 A.

Mechanical durability of 15 Mcycles

IP40 conforming to IEC 60947 1 for front panel outside connection zone

Green Premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy