Schneider Electric TeSys LE Motor Starter, DOL, 220V ac, IP65
- RS Stock No.:
- 346-991
- Mfr. Part No.:
- LE1M35M7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP6,610.88
(exc. VAT)
PHP7,404.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from November 24, 2026
- Plus 8 unit(s) shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,610.88 |
*price indicative
- RS Stock No.:
- 346-991
- Mfr. Part No.:
- LE1M35M7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Current Rating | 16A | |
| IP Rating | IP65 | |
| Number of Poles | 3 | |
| Overall Length | 160mm | |
| Maximum Voltage | 220V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, UKCA, IEC 60947-4-1 | |
| Overall Width | 78mm | |
| Series | TeSys LE | |
| Overall Depth | 108mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Current Rating 16A | ||
IP Rating IP65 | ||
Number of Poles 3 | ||
Overall Length 160mm | ||
Maximum Voltage 220V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, UKCA, IEC 60947-4-1 | ||
Overall Width 78mm | ||
Series TeSys LE | ||
Overall Depth 108mm | ||
- COO (Country of Origin):
- CZ
The Schneider Electric enclosed DOL starter is designed for standard applications and operates under the AC-3 utilization category. It includes a contactor, with the thermal overload relay ordered separately, as well as earth and neutral terminals for secure connections. The device has a rated operational current of 16A AC-3 and a control circuit voltage of 220V AC at 50/60 Hz. The control interface features a green "I" push-button for starting and a red "O" push-button for stopping or resetting, ensuring reliable and efficient operation.
Made of ABS
IP65 conforming to IEC 60529
RoHS compliant
Related links
- Schneider Electric TeSys LE Motor Starter 220V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V IP65
- Schneider Electric TeSys LE Motor Starter 690V IP65
- Schneider Electric TeSys LE Motor Starter 380V ac 3 Phase, IP65
