Schneider Electric Altistart 22 Motor Starter, , 132 kW, 600 V, 3 Phase
- RS Stock No.:
- 345-240
- Mfr. Part No.:
- ATS22C21S6
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 345-240
- Mfr. Part No.:
- ATS22C21S6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 132 kW | |
| Motor Starter Type | Soft Start | |
| Range | Altistart 22 | |
| Voltage Rating | 600 V | |
| Phase | 3 | |
| Current Rating | 180 A | |
| IP Rating | IP00 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 132 kW | ||
Motor Starter Type Soft Start | ||
Range Altistart 22 | ||
Voltage Rating 600 V | ||
Phase 3 | ||
Current Rating 180 A | ||
IP Rating IP00 | ||
- COO (Country of Origin):
- CN
The Schneider Electric soft starter can feed 3-phase asynchronous motors in supply line connection. It has a rating of 210A, a rated power from 55kW to 132kW and a rated voltage from 230V to 500V AC. It is designed for simple and complex machines such as centrifugal and piston pumps, fans, screw compressors and material handling equipment. It features an Integrated bypass, this reduces noise and decreases heat dissipation.
Reduce hearing discomfort for operators on the work floor
Slim form factor improves versatility
Less cost to stock spares
Overcome difficult or high torque starts
Slim form factor improves versatility
Less cost to stock spares
Overcome difficult or high torque starts
Related links
- Schneider Electric Altistart 22 Motor Starter 250 kW 3 Phase
- Schneider Electric Altistart 22 Motor Starter 440V, 3 Phase
- Schneider Electric Altistart 22 Soft Starter 440V 3 Phase
- Schneider Electric Altistart 22 Star Delta Starter 600V ac 3 Phase
- Schneider Electric Altistart 22 Star Delta Starter 600V ac 3 Phase
- Schneider Electric Altistart 22 Star Delta Starter 600V ac 3 Phase
- Schneider Electric Altistart 22 Star Delta Starter 110V ac 3 Phase
- Schneider Electric Altistart 22 Star Delta Starter 600V ac 3 Phase

