Schneider Electric TeSys LE Motor Starter, DOL, 415V ac, 0.18 kW, 3 Phase, IP65
- RS Stock No.:
- 335-020
- Mfr. Part No.:
- LE1M35P706
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP9,001.40
(exc. VAT)
PHP10,081.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,001.40 |
*price indicative
- RS Stock No.:
- 335-020
- Mfr. Part No.:
- LE1M35P706
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Starter | |
| Power Rating | 0.18kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 800mA, 1.2mA | |
| IP Rating | IP65 | |
| Overall Length | 160mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | IEC 60947-4-1, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Overall Width | 78mm | |
| Series | TeSys LE | |
| Overall Depth | 108mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Starter | ||
Power Rating 0.18kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 800mA, 1.2mA | ||
IP Rating IP65 | ||
Overall Length 160mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals IEC 60947-4-1, RoHS, UKCA | ||
Hazardous Area Certification No | ||
Overall Width 78mm | ||
Series TeSys LE | ||
Overall Depth 108mm | ||
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys LE enclosed DOL starter is designed for motor control with a current range of 0.8 to 1.2A and a 230V AC coil. This package includes one LC1K contactor, an LR2K thermal overload relay for motor protection, and features two pushbuttons for operation, along with a yellow indicator for status signalling. The system offers reliable and efficient motor starting and protection, making it suitable for various industrial and commercial applications where compact and effective motor control is needed.
RoHS compliant
IP65 conforming to IEC 60529
Related links
- Schneider Electric TeSys LE Motor Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSys LE Motor Starter 380V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
