Eaton Eaton Moeller DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 253-053
- Mfr. Part No.:
- 198517 RAMO5-D200A31-5120S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP105,675.70
(exc. VAT)
PHP118,356.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP105,675.70 |
*price indicative
- RS Stock No.:
- 253-053
- Mfr. Part No.:
- 198517 RAMO5-D200A31-5120S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| Mount Type | Vertical | |
| IP Rating | IP65 | |
| Number of Poles | 4 | |
| Overall Length | 270mm | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | CCC CE RoHS IEC/EN 60947-4-2 UL 60947-4-2 | |
| Overall Width | 220mm | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller | |
| Overall Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
Mount Type Vertical | ||
IP Rating IP65 | ||
Number of Poles 4 | ||
Overall Length 270mm | ||
Maximum Voltage 480V ac | ||
Standards/Approvals CCC CE RoHS IEC/EN 60947-4-2 UL 60947-4-2 | ||
Overall Width 220mm | ||
Hazardous Area Certification No | ||
Series Eaton Moeller | ||
Overall Depth 120mm | ||
- COO (Country of Origin):
- GB
The Eaton DOL starter is engineered for an efficient and reliable performance in a variety of applications. Designed to accommodate demanding operational requirements, this innovative starter provides a robust solution for controlling three phase motors. With a compact design, it boasts a range of features that enhance its utility and adaptability in different environments.
Meets multiple international certifications for compliance and safety
Features a compact design that optimises valuable installation space
Provides an impressive lifespan rating that reduces the need for frequent replacements
Compatible with various mounting positions to suit different site requirements
Related links
- Eaton Eaton Moeller DOL Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link DOL Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link Reversing Starter 480V ac 3 Phase, IP65
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
