Eaton Eaton Moeller Reversing Starter, Reversing Starter, 3 kW, 480 V ac, 3 Phase, IP65

Subtotal (1 unit)*

PHP63,993.70

(exc. VAT)

PHP71,672.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP63,993.70

*price indicative

RS Stock No.:
252-102
Mfr. Part No.:
198533 RAMO5-W202A32-5120S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

3 kW

Motor Starter Type

Reversing Starter

Range

Eaton Moeller

Voltage Rating

480 V ac

Phase

3

Current Rating

6.6 A

IP Rating

IP65

COO (Country of Origin):
GB
The Eaton Reversing starter rapid Link series offers an advanced solution designed for efficient motor control and reliable operation. This product is engineered to support 6.6 A operations across various applications, ensuring compatibility with a range of motors while delivering optimum performance. Its robust design encapsulates features such as diagnostics and reset capabilities accessible both directly on the device and via AS Interface, bolstering your system's efficiency.

Robust design ensures reliability in demanding industrial settings
Seamless integration with Rockwell PLC configurations enhances system efficiency
Diagnostic reset functionality enhances maintenance convenience
Electromagnetic compatibility ensures reliable performance in a range of applications
Safety features such as electronic motor protection mitigate operational risks

Related links