Eaton Eaton Moeller Rapid Link DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 251-303
- Mfr. Part No.:
- 199078 RAMO5-D204A32-412RS1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP123,742.11
(exc. VAT)
PHP138,591.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP123,742.11 |
*price indicative
- RS Stock No.:
- 251-303
- Mfr. Part No.:
- 199078 RAMO5-D204A32-412RS1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Number of Poles | 4 | |
| Overall Length | 120mm | |
| Maximum Voltage | 480V ac | |
| Overall Width | 220mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL Approval, CCC, RoHS, UL 60947-4-2, CE IEC/EN 60947-4-2 | |
| Overall Depth | 270mm | |
| Series | Eaton Moeller Rapid Link | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Number of Poles 4 | ||
Overall Length 120mm | ||
Maximum Voltage 480V ac | ||
Overall Width 220mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL Approval, CCC, RoHS, UL 60947-4-2, CE IEC/EN 60947-4-2 | ||
Overall Depth 270mm | ||
Series Eaton Moeller Rapid Link | ||
- COO (Country of Origin):
- GB
The Eaton DOL starter is engineered to provide reliable motor control in a compact format, expertly integrating advanced technology and user friendly features. Designed to operate at motor ratings of up to 6.6 A, this device excels in connecting drives to generator supplies, ensuring efficient operation with minimal downtime.
Compatibility with Rockwell PLC facilitates seamless integration
Temperature compensated overload protection prevents motor damage
Compact size saves space while delivering high performance
Flexible configuration options to meet diverse application needs
Max operational frequency of 60 Hz supports a wide range of products
Related links
- Eaton Eaton Moeller Rapid Link DOL Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller DOL Starter 480V ac 3 Phase, IP65
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
