Eaton MSC-DE Motor Starter, DOL, 415V, 5.5 kW, 3 Phase, IP20

Subtotal (1 unit)*

PHP24,930.06

(exc. VAT)

PHP27,921.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,930.06

*price indicative

RS Stock No.:
229-836
Mfr. Part No.:
121744 MSC-DE-12-M12(24VDC)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

5.5kW

Product Type

Motor Starter

Sub Type

DOL

Number of Phases

3

Current Rating

12A

IP Rating

IP20

Overall Length

198mm

Maximum Voltage

415V

Standards/Approvals

IEC/EN 60947-4-1, VDE 0660

Hazardous Area Certification

No

Overall Width

45mm

Overall Depth

102mm

Series

MSC-DE

COO (Country of Origin):
DE
The Eaton MSC-DE series DOL starter is designed to meet the demands of modern electrical systems, offering reliable performance and robust functionality. This product excels in various applications requiring extensive control and protection solutions for motors, efficiently handling operational currents and voltages in industrial settings. Equipped with advanced overload protection features, it ensures the safe operation of connected devices under varying electrical loads. With its compact design and adherence to international standards, this DOL starter provides not only durability but also flexibility for installation in diverse environments. Professionals will appreciate the dependable operation and user-friendly features, making this device an ideal choice for enhancing motor control systems.

Fitted with a short-circuit release for added safety

Temperature compensated overload protection extends device longevity

Compact design facilitates easy installation on DIN rails

Rated operational current effectively supports high-demand applications

High short-circuit current rating ensures robust protection

Flexibility in installation makes it suitable for various motor types

IP20 protection degree provides adequate safety in controlled environments

Adheres to strict international certifications, ensuring compliance and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy