RS PRO 600V, 30 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

PHP179,364.69

(exc. VAT)

PHP200,888.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP179,364.69

*price indicative

RS Stock No.:
206-130
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Power Rating

30kW

Product Type

Soft Starter

Number of Phases

3

Mount Type

Panel

IP Rating

IP20

Maximum Supply Voltage

600V

Overall Length

283mm

Maximum Operating Temperature

60°C

Overall Width

143mm

Standards/Approvals

cUL, 2014/35/EU - LVD, UL, RoHs and Reach, CE, 2014/30/EU - EMC, EN IEC 63000:2018, EN 60947-4-2:2012

Overall Depth

184mm

Series

RS PRO

COO (Country of Origin):
GB

RS PRO High Performance iERS Energy Saving Soft Starter


Boost the efficiency and extend the lifespan of your industrial motors with RS PRO High-Performance iERS Energy Saving Soft Starters. These cutting-edge devices are designed to reduce mechanical stress on motors and optimise energy consumption, particularly in lightly loaded scenarios. With their advanced features and intelligent design, they ensure your motors run smoothly and efficiently, saving you both time and energy.

Why Would You Choose RS PRO Soft Starters?


The RS PRO High Performance iERS Energy Saving Soft Starter offers a user-friendly experience with its intuitive, vibrant touch screen interface, allowing for effortless navigation. It provides access to a comprehensive suite of smart applications tailored for various industrial systems, ensuring versatility and adaptability. ;The intelligent energy recovery system maximises energy savings, making it an eco-friendly choice. Lifetime event logging helps keep track of all events throughout the device's lifespan, facilitating better maintenance and troubleshooting. ;The software for commissioning and logging simplifies setup and monitoring, while specialised troubleshooting software enables quick identification and resolution of issues. Automatic load tuning capabilities ensure optimal performance, and integrated I2t motor overload protection safeguards your motors from potential damage.

Features and Benefits


  • Full Colour Touch Screen

  • i45 Smart Application Suite

  • iERS Intelligent Energy Recovery System

  • Lifetime Event Logging

  • Software for Commissioning and Logging

  • Software for Troubleshooting

  • Automatic Reset

  • Automatic Load Tuning

  • Built-in I2t Motor Overload Protection

  • Built-in Remote Keypad

  • Energy Monitoring Features

  • Specification


  • 3-phase AC Semiconductor Energy Saving Motor Controller

  • Voltage Rating: 200 →600 V

  • Power rating available: 7.5kW, 11kW, 15kW, 18.5kW, 22kW, 30kW, 37kW, 45kW, 55kW

  • Current rating available: 17A, 22A, 29A, 35A, 41A, 55A, 66A, 80A, 100A

  • 3.5 in. Full Colour Touch Screen

  • IP rating: IP20

  • Inputs/Outputs


  • 3 x NO programmable output relays, 1 Amp

  • 1 x NC programmable output relay, 1 Amp

  • 1 x NO programmable output relay, 3 Amps

  • 4 x Programmable digital inputs

  • 1 x PTC thermistor input

  • 1 x 0-10v/4-20mA Analogue input

  • 1 x 0-10v/4-20mA Analogue output

  • 1 x USB

  • 2 x RJ45 (RS 485 / Modbus RTU for Bus network monitoring and control)

  • 1 x Expansion port: Add on Smart Module

  • Dimensions


  • H.283 mm x W.143 mm x D.184 mm

  • Applications


    The RS PRO Soft Starter is perfect for fixed speed applications and comes pre-loaded with a variety of functions to suit different industrial needs. Whether you're looking to reduce wear and tear on your motors or save on energy costs, this soft starter is the ideal solution.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy