Siemens SIRIUS DOL Starter, DOL, 690V, 90 W, 3 Phase
- RS Stock No.:
- 153-631
- Mfr. Part No.:
- 3RA2110-0ED15-1BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP30,021.77
(exc. VAT)
PHP33,624.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,021.77 |
*price indicative
- RS Stock No.:
- 153-631
- Mfr. Part No.:
- 3RA2110-0ED15-1BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 90W | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 400mA | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UKCA, UL, Ex Atex, RoHS, CE, EAC | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Overall Depth | 155mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 90W | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 400mA | ||
Number of Poles 3 | ||
Maximum Voltage 690V | ||
Standards/Approvals UKCA, UL, Ex Atex, RoHS, CE, EAC | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Overall Depth 155mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter offers an exceptional solution for your automation needs, combining efficiency and reliability in a compact design. Ideal for load feeder applications, it seamlessly operates at 400 V AC with a 0.28 to 0.4 A rating.
Supports a wide ambient temperature range for versatile operation
Includes screw-type terminals for secure and reliable connections
Boasts convenient mounting options to facilitate installation
Related links
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
