Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 11 kW, 3 Phase
- RS Stock No.:
- 153-014
- Mfr. Part No.:
- 3RA2120-4DH27-0AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP57,184.58
(exc. VAT)
PHP64,046.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,184.58 |
*price indicative
- RS Stock No.:
- 153-014
- Mfr. Part No.:
- 3RA2120-4DH27-0AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 11kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 25A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UKCA, UL, ABS, CE, DNV, EAC, EPD, IEC 60529, LRS, PRS, RINA, RMRS, RoHS | |
| Overall Width | 45mm | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 11kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 25A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UKCA, UL, ABS, CE, DNV, EAC, EPD, IEC 60529, LRS, PRS, RINA, RMRS, RoHS | ||
Overall Width 45mm | ||
Series SIRIUS 3RA2 | ||
Overall Depth 165mm | ||
- COO (Country of Origin):
- DE
The Siemens load feeder offers a highly efficient solution for direct-on-line starting applications. Designed for use within 60 mm busbar systems, it combines robust performance with versatile features, making it suitable for environments requiring reliable operation under varying conditions.
Supports horizontal mounting to suit different installation needs
Includes an auxiliary switch for extended functionality
Features a finger-safe design for operator protection
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
