Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 750 W, 3 Phase
- RS Stock No.:
- 152-523
- Mfr. Part No.:
- 3RA2210-1BE15-2AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP17,374.68
(exc. VAT)
PHP19,459.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,374.68 |
*price indicative
- RS Stock No.:
- 152-523
- Mfr. Part No.:
- 3RA2210-1BE15-2AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 750W | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 2A | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Overall Length | 204mm | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Standards/Approvals | ABS, CE, EAC, DNV, UL, UKCA, RoHS, RMRS, RINA, PRS, LRS | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 97mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 750W | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 2A | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Overall Length 204mm | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Standards/Approvals ABS, CE, EAC, DNV, UL, UKCA, RoHS, RMRS, RINA, PRS, LRS | ||
Hazardous Area Certification ATEX | ||
Overall Depth 97mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is designed for efficient load management in industrial settings, offering robust performance with a compact size. It supports alternating current operations at up to 690 V and provides reliable overload protection, ensuring your systems run smoothly and safely. Engineered for versatility, the unit features a quick mounting system, making it suitable for standard rail or screw installation.
Compact design for versatile use
Long mechanical lifespan
Spring loaded terminals for secure connections
Robust overload protection
Versatile performance across conditions
Quick installation options
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
